Manufacturer Part #
ASPIAIG-F5030-R33M-T
5030 Series 0.33 uH ±20% 3.52 mOhm DCR SMT Shielded Molded Power Inductor
Product Specification Section
Abracon ASPIAIG-F5030-R33M-T - Product Specification
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
Abracon ASPIAIG-F5030-R33M-T - Technical Attributes
Attributes Table
Inductance-Nom: | 330nH |
Rated Current-Max: | 19.2A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 3.52mΩ |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 5.5mm x W 5.3mm x H 3.1mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount