Manufacturer Part #
UWE-15/5-Q12PB-C
UWE Series 75 W 12 V Input 15 V Output Baseplated Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:42 per Box Package Style:DIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions UWE-15/5-Q12PB-C - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 75W |
| Output Voltage: | 15V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 91.5% |
| Load Regulation (%): | 0.075% |
| Output Current: | 5A |
| Switching Frequency-Max: | 300kHz |
| Ripple & Noise: | 65mV |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
42+
$69.76
Product Variant Information section
Available Packaging
Package Qty:
42 per Box
Package Style:
DIP-8
Mounting Method:
Through Hole