Manufacturer Part #
VHK100W-Q48-S24-DIN
VHK100W Series 100 W 24 V Output 1.5 kV Isolated Din Rail DC-DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:32 per Box Mounting Method:DIN Rail Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VHK100W-Q48-S24-DIN - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 100W |
| Output Voltage: | 24V |
| Input Voltage: | 18V to 75V |
| Operating Temp Range: | -40°C to +105°C |
| Efficiency: | 87% |
| Load Regulation (%): | 0.2% |
| Output Current: | 4.17A |
| Switching Frequency-Max: | 250kHz |
| Ripple & Noise: | 240mV |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
32+
$190.16
Product Variant Information section
Available Packaging
Package Qty:
32 per Box
Mounting Method:
DIN Rail Mount