Manufacturer Part #
TCUT1800X01
TCUT Series 20 V 20 mA SMT Quad Channel Transmissive Optical Sensor
Product Specification Section
Vishay TCUT1800X01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
End Of Life
Obsolete
Vishay TCUT1800X01 - Technical Attributes
Attributes Table
Type: | Phototransistor |
Wavelength: | 950nm |
CE Voltage-Max: | 20V |
Forward (Drive) Current: | 25mA |
Power Dissipation: | 37.5mW |
Supply Voltage: | 1V to 1.4V |
Collector Current Max: | 20mA |
No of Channels: | 2 |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,100+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
1100 per Reel
Mounting Method:
Surface Mount