text.skipToContent text.skipToNavigation

Manufacturer Part #

MP28164GD-P

MP28164 Series 5.5 V 4.2 A Adj. Single-Inductor Buck-Boost Converter - QFN-11

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP28164GD-P - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 1.2V to 5.5V
Output Current-Max: 4.2A
Output Voltage Range: 1.5V to 5V
Output Type: Adjustable
Switching Frequency-Max: 2.3MHz
Operating Temp Range: -40°C to +125°C
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 25µA
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$850.00
USD
Quantity
Unit Price
500
$1.70
1,000
$1.68
2,000
$1.67
2,500+
$1.65
Product Variant Information section