text.skipToContent text.skipToNavigation

Manufacturer Part #

MDWK4040T1R0MM

MD Series 4 x 4 mm 1 uH ±20% 27 mOhm SMT Metal Core Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
TAIYO YUDEN MDWK4040T1R0MM - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 5.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 27mΩ
Core Material: Metal
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 4 x 4 x 2 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.50
USD
Quantity
Unit Price
700
$0.225
1,400
$0.22
2,800
$0.215
10,500+
$0.21
Product Variant Information section