Manufacturer Part #
75869-331LF
Dual Row 6 Position 2.54 mm Square Male Pin Shrouded 4-Wall Vertical PCB Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 75869-331LF - Product Specification
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
Amphenol Communications Solutions 75869-331LF - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +125°C |
| Voltage Rating: | 500V |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Color: | Black |
| Insulation Resistance: | 10000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,520
USA:
1,520
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$0.315
100
$0.31
300
$0.30
1,000
$0.295
3,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole