Manufacturer Part #
R1DX-0515-TRAY
R1DX Series 1 W 5 Vin ±15 V Dual Output Open Frame Isolated DC/DC-Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM R1DX-0515-TRAY - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | -15V/15V |
| Input Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +95°C |
| Efficiency: | 80% |
| Quiescent Current: | 40mA |
| Load Capacitance: | 220pF |
| Load Regulation (%): | 8% |
| Output Current: | 33mA |
| Switching Frequency-Max: | 100kHz |
| Ripple & Noise: | 100mV |
| Dimension: | L 15.24mm x W 11.1mm x H 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$4.32
20
$4.27
40
$4.22
75
$4.18
150+
$4.09
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray
Mounting Method:
Surface Mount