VS-MBRS1100-M3/5BT in Reel by Vishay | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-MBRS1100-M3/5BT

VS-MBRS1100-M3 Series 100V 1A High Performance Schottky Rectifier - SMB DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Vishay VS-MBRS1100-M3/5BT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 870A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.78V
Diode Capacitance-Max: 42pF
Thermal Resistance: 80°C/W
Operating Temp Range: -55°C to +175°C
Configuration: Single
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.08
USD
Quantity
Unit Price
3,200
$0.0694
6,400
$0.0682
9,600
$0.0675
12,800
$0.067
16,000+
$0.0655
Product Variant Information section