text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP3335AMNADJR2G

NCP3335 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - DFN-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP3335AMNADJR2G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.6V
Input Voltage-Max: 12V
Output Voltage Range: 4.955V to 5.045V
Output Voltage Fixed: 1.25V/10V
Dropout Voltage-Max: 340mV
Output Current-Max: 500mA
Tolerance (%): ±0.9%
Operating Temp Range: -50°C to +150°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 93µV
Load Regulation: 0.04mV
Line Regulation: 0.04mV
Package Style:  DFN-10
Mounting Method: Surface Mount
Features & Applications

The NCP3335AMNADJR2G is a high performance, low dropout regulator with accuracy of ±0.9% over line and load and ultra-low quiescent current, available in a DFN-10 package.

Features:

  • High Accuracy Over Line and Load (±0.9% at 25°C)
  • Ultra-Low Dropout Voltage at Full Load (260 mV typ.)
  • No Minimum Output Current Required for Stability
  • Low Noise (31 µVrms w/10 nF Cnr and 51 µVrms w/out Cnr)
  • Low Shutdown Current (0.07 µA)
  • Reverse Bias Protected
  • 2.6 V to 12 V Supply Range
  • Thermal Shutdown Protection
  • Current Limitation
  • Requires Only 1.0 µF Output Capacitance for Stability
  • Stable with Any Type of Capacitor (including MLCC)
  • Available in 1.5 V, 1.8 V, 2.5 V, 2.8 V, 2.85 V, 3.0 V, 3.3 V, 5.0 V and Adjustable Output Voltages
  • These are Pb-Free Devices

Applications:

  • PCMCIA Card
  • Cellular Phones
  • Camcoders and Cameras
  • Networking Systems, DSL/Cable Modems
  • Cable Set-Top Box
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,695.00
USD
Quantity
Unit Price
3,000+
$0.565
Product Variant Information section