Manufacturer Part #
NTCG103JF103FT1S
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3435K T/R Automoti
TDK NTCG103JF103FT1S - Product Specification
Shipping Information:
ECCN:
PCN Information:
TDK is planning to make the dummy pattern abolish for chip NTC thermistors .1. IntroductionIn response to the recent trend of increasing global demand for palladium, we have decided to abolish the dummy pattern that do not affect product characteristics,in order to ensure a stable supply of our chip NTC thermistors.There is no change in product name, specifications (appearance, dimensions, electrical characteristics), reliability, process control plan, etc.Dummy electrode abolish have already been adopted for our new products, and we have some their shipment.We would like to inform you that we would like to apply the dummy pattern abolish even in the existing products that we have already provide.
Part Status:
TDK NTCG103JF103FT1S - Technical Attributes
Type: | NTC |
Resistance: | 10kΩ |
Tolerance (%): | ±1% |
B-constant: | 3380K |
B Value Tolerance: | ±1% |
Temperature Range: | -40°C to +150°C |
Case Size: | 0402 (1005 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount