Manufacturer Part #
600R150ZR
Resettable Fuses - PPTC PTC 60V/600V.150A POLY TELECOM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1200 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2219 | ||||||||||
Littelfuse 600R150ZR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Littelfuse would like to notify you of a change related to the epoxy coating of the High Voltage Radial Leaded parts. Due to obsolescence of the current epoxy coating by oursupplier, Littelfuse has qualified alternative epoxy coating sources. The change to the coating will impact all products in the High Voltage Radial Leaded range. There will be no change to the form, fit function of the product.
Product Change Notification for Littelfuse (Coating Material Change for Radial Lead PPTC)Littelfuse would like to notify you of a change related to the epoxy coating of the Radial Leaded PPTC products. Due to obsolescence of the current epoxy coating by our supplier, Littelfuse has qualified alternative epoxy coating sources. The change to the coating will impact all products in the PPTC Radial Leaded range.TimeframeThis change will be made starting Jan 1, 2024.
Part Status:
Littelfuse 600R150ZR - Technical Attributes
| Voltage Rating: | 60V |
| Trip Current: | 300mA |
| Resistance: | 6Ω |
| Time to Trip: | 4s |
| Operating Temp Range: | -40°C to +85°C |
| Terminal Pitch: | 5.1mm |
| No of Terminals: | 2 |
| Dimension: | T 12.5mm x L 9mm x W 4.6mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1200 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole