text.skipToContent text.skipToNavigation

Manufacturer Part #

MPXV7002DPT1

NXP Pressure Sensor, 5V, -2/2kPa, SOP 8, Port

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MPXV7002DPT1 - Technical Attributes
Attributes Table
Pressure Range: ±2kPa
Sensor Type: Differential
Output Type: Voltage
Pressure Accuracy (%): ±2.5%
Supply Voltage: 4.75V to 5.25V
Supply Current: 10mA
Operating Temp Range: 10°C to 60°C
Storage Temperature Range: -30°C to +100°C
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
400
Multiple Of:
100
Total
$6,112.00
USD
Quantity
Unit Price
100
$15.42
200+
$15.28
Product Variant Information section