Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
STM32F103VET6
Download the CAD models for this product. Learn more about SnapMagic.
90 per Tray
LQFP-100
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The STM32F103VET6 is a high-performance ARM®Cortex®-M3 32-bit RISC core MCU operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 512 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.