text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103VET6

STM32F Series 512 kB Flash 64 kB RAM 72 MHz SMT 32-Bit Microcontroller -LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F103VET6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 72MHz
No of I/O Lines: 80
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog
Number Of Timers: 8
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3(16-chx12-bit)
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The STM32F103VET6 is a high-performance ARM®Cortex®-M3 32-bit RISC core MCU operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 512 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

Features:

  • Core: ARM® 32-bit Cortex® -M3 CPU
  • 256 to 512 Kbytes of Flash memory
  • up to 64 Kbytes of SRAM
  • Clock, reset and supply management
  • Sleep, Stop and Standby modes
  • 3 × 12-bit, 1 μs A/D converters (up to 21 channels)
  • 2 × 12-bit D/A converters
  • DMA: 12-channel DMA controller
  • Serial wire debug (SWD) & JTAG interfaces
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$24.92
USD
Quantity
Unit Price
4
$6.23
15
$6.16
25
$6.13
50
$6.09
100+
$6.01
Product Variant Information section