
Manufacturer Part #
STM32F103VET6
STM32F Series 512 kB Flash 64 kB RAM 72 MHz SMT 32-Bit Microcontroller -LQFP-100
Product Specification Section
STMicroelectronics STM32F103VET6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F103VET6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 64kB |
Speed: | 72MHz |
No of I/O Lines: | 80 |
InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB |
Peripherals: | DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog |
Number Of Timers: | 8 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 3(16-chx12-bit) |
On-Chip DAC: | 2(2-chx12-bit) |
Watchdog Timers: | 2 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
8,259
USA:
8,259
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$5.79
5
$5.75
20
$5.67
40
$5.64
100+
$5.55
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount