Manufacturer Part #
IHLM2525CZER2R2M07
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz 8A 17.73mOhm DCR 2525
Product Specification Section
Vishay IHLM2525CZER2R2M07 - Product Specification
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
Vishay IHLM2525CZER2R2M07 - Technical Attributes
Attributes Table
Inductance-Nom: | 2.2µH |
Rated Current-Max: | 8A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 17.73mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 6.86mm x W 6.47mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount