Manufacturer Part #
AP22653W6-7
PRECISION ADJUSTABLE CURRENT-LIMITED POWER SWITCHES
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-26-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Diodes Incorporated AP22653W6-7 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 3V to 5.5V |
| No of Elements: | Single |
| On-state Resistance-Max: | 90mΩ |
| Rated Current-Max: | 2.1A |
| Type: | Current Limit Switch |
| Operating Temp Range: | -40°C to +85°C |
| Current - Limit: | 2.665A |
| Rise Time: | 0.5ms |
| Fall Time: | 0.5ms |
| Package Style: | SOT-26-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.117
6,000
$0.116
9,000
$0.115
15,000
$0.114
30,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-26-6
Mounting Method:
Surface Mount