MASMCJ10CA in Bulk by Microchip | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MASMCJ10CA

TVS Diode Single Bi-Dir 10V 1.5KW 2-Pin

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Microchip MASMCJ10CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.1V
Clamping Voltage-Max: 17V
Directional: Bi-Directional
Power Dissipation: 6W
Peak Output Current: 88.2A
Reverse Leakage Current: 5µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 10V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 12.3V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
87
USA:
87
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.25
USD
Quantity
Unit Price
1
$5.25
10
$5.20
40
$5.15
125
$5.11
400+
$5.03
Product Variant Information section