text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08PL16SCTG

MC9S08 Series 16 KB Flash 1 KB SRAM 8-Bit Microcontroller - TSSOP-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08PL16SCTG - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 14
InterfaceType / Connectivity: LINbus/SCI/UART/USART
Peripherals: LVD/POR/PWM
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$66.24
USD
Quantity
Unit Price
1
$0.705
40
$0.69
100
$0.675
250
$0.66
500+
$0.63
Product Variant Information section