Manufacturer Part #
R5F51115ADFM#5A
RX111 128KB/16KB 64LFQFP-40_+85C USB T&R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Renesas R5F51115ADFM#5A - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: The shape of the hook part of the inner box (inner part) for f330 size Tape & Reel products will be changed to no hook.This change will be applied sequentially starting with shipments in July 2024.Thereafter, inner boxes with hooks and without hooks will be shipped in parallel.Reason for Change: To improve the assembly process of inner boxes.
Description of Change:Die-bonding and resin materials will be changed for assembly location RSB (Renesas Semiconductor (Beijing) Co., Ltd).Reason for Change:The new materials are already proven and used for other products in RSB assembly.No samples planned because the changed materials are already well known and used in mass production for other products.To ensure stable supply
Part Status:
Renesas R5F51115ADFM#5A - Technical Attributes
| Family Name: | RX111 |
| Core Processor: | RX |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 16kB |
| Speed: | 32MHz |
| No of I/O Lines: | 48 |
| InterfaceType / Connectivity: | I2C/SCI/SPI |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount