text.skipToContent text.skipToNavigation

Manufacturer Part #

STF33N65M2

STF33N65M2 Series 650 V 0.14 Ohm 24 A N-Channel MDmesh™ M2 Power MOSFETs

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1852
Product Specification Section
STMicroelectronics STF33N65M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.14Ω
Rated Power Dissipation: 34W
Qg Gate Charge: 41.5nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 24A
Turn-on Delay Time: 13.5ns
Turn-off Delay Time: 72.5ns
Rise Time: 11.5ns
Fall Time: 9ns
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 1790pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.90
USD
Quantity
Unit Price
10
$2.39
40
$2.35
150
$2.32
400
$2.29
1,500+
$2.23
Product Variant Information section