Manufacturer Part #
MIMXRT685SFVKB
RT600 Series 4 MB RAM 300 MHz Dual-Core 32-Bit Microcontroller - VFBGA-176
Product Specification Section
NXP MIMXRT685SFVKB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MIMXRT685SFVKB - Technical Attributes
Attributes Table
Family Name: | RT600 |
Core Processor: | ARM Cortex M33 |
RAM Size: | 4MB |
Speed: | 300MHz |
No of I/O Lines: | 96 |
InterfaceType / Connectivity: | EBI/EMI/I2C/MMC/SD/SDIO/SPDIF-Rx/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -20°C to +70°C |
On-Chip ADC: | 12-chx12-bit |
Package Style: | VFBGA-176 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$6.74
4
$6.66
15
$6.58
40
$6.52
100+
$6.42
Product Variant Information section
Available Packaging
Package Qty:
1300 per Tray
Package Style:
VFBGA-176
Mounting Method:
Surface Mount