Manufacturer Part #
RY-0505S
RY Series 1 W Single Output 5 V DC/DC Converter - SIP-7
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:SIP-7 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2345 | ||||||||||
Product Specification Section
RECOM RY-0505S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 5V |
| Operating Temp Range: | -40°C to +70°C |
| Efficiency: | 60% |
| Power Dissipation: | 1W |
| Load Capacitance: | 1200µF |
| Load Regulation (%): | 1% |
| Output Current: | 200mA |
| Switching Frequency-Max: | 88kHz |
| Ripple & Noise: | 100mV |
| Dimension: | L 19.65mm x W 7.05mm x H 10.2mm |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Features & Applications
The RY-0505S is a part of RY series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.
The RY series DC/DC converter is a low cost general purpose isolated converter with a built-in linear regulator to give a regulated, load-independent output. It is available with single or dual outputs. A useful feature is the CTRL pin on the single output version which allows the converter to be adjusted or controlled by an external enable signal.
Features:
- On/Off Pin
- 1kVDC Isolation
- UL94V-0 Package Material
- Optional Continuous Short Circuit Protected
- Internal linear regulator
- Efficiency to 70%
- Adjustable Output Voltage
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3
$9.54
5
$9.49
20
$9.36
30
$9.32
75+
$9.19
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole