Manufacturer Part #
5-534237-1
3 Position Single Row 2.54 mm Vertical Through Hole Receptacle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4440 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-534237-1 - Technical Attributes
Attributes Table
| Type: | Board to Board |
| Style/Orientation: | Straight Socket/Receptacle |
| No of Positions: | 3 |
| Gender: | Female |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Features & Applications
The 5-534237-1 is a part of 5-5342 series 3 position triple row 2.54 mm vertical through hole receptacle connector.
Features:
- Product Type Features:
- Product Type = Connector
- Connector Series = Mod II
- Profile = Standard
- Mounting Pattern (mm [in]) = 2.54 [.100]
- PCB Mounting Orientation = Vertical
- Termination Method to PC Board = Through Hole - Solder
- Electrical Characteristics:
- Contact - Rated Current (A) = 2
- Contact Resistance (m?) = 12
- Insulation Resistance (M?) = 5,000
- Dielectric Withstanding Voltage (V) = 750
- Termination Features:
- Termination Post Length (mm [in]) = 2.92 [0.115]
- Solder Tail Contact Plating = Tin over Nickel
- Dimensions:
- Connector Height (mm [in]) = 8.64 [0.340]
- Body Features:
- Number of Positions = 3
- Number of Rows = Single
- Centerline, Matrix (mm [in]) = 2.54 [.100]
- PCB Mount Retention Type = Retention Solder Tails
- Contact Features:
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Base Material = Phosphor Bronze
- Contact Configuration = Short Point
- Housing Features:
- Housing Entry Style = Top
- Housing Material = Polyester PCT
- UL Flammability Rating = UL 94V-0
- Housing Color = Black
View the complete 5-5342 series of receptacles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,440+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
4440 per Tube
Mounting Method:
Through Hole