Manufacturer Part #
TGM-340NARL
TGM Series 3:4 960 uH 0.8 Ohm 3 KV DC/DC Converter Isolation Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:56 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HALO Electronics TGM-340NARL - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
China
HTS Code:
8504.31.20.00
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics TGM-340NARL - Technical Attributes
Attributes Table
| Turns Ratio (Np:Ns): | 3CT:4CT |
| Inductance: | 960µH |
| DC Resistance: | 0.8Ω |
| Mounting Method: | Surface Mount |
Features & Applications
The TGM-340NARL is a 6 Pin, 3KVrms DC/DC Converter Isolation Module.
It has Operating temperature ranges b/w -40 °C to 85 °C.
Features:
- Electrical Specifications @ 25 °C
- Operating Temp: -40 to +85 °C
- Pri Pins: 1-3
- Pri DCR: 0.8 Ω max
- Pri OCL: 500 μH typ
Applications:
- Maxim™ MAX253 and MAX845 monolithic oscillator
- Power driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$2.96
25
$2.92
75
$2.88
150
$2.85
400+
$2.78
Product Variant Information section
Available Packaging
Package Qty:
56 per Tube
Mounting Method:
Surface Mount