VS-10CTQ150STRL-M3 in Reel by Vishay | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-10CTQ150STRL-M3

VS-10CTQ150 Series 150 V 10 A Surface Mount Schottky Rectifier - TO-263AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-10CTQ150STRL-M3 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 50µA
Forward Voltage: 0.93V
Diode Capacitance-Max: 200pF
Thermal Resistance: 3.5°C/W
Operating Temp Range: -55°C to +175°C
Configuration: Dual Anode Common Cathode
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
800
Total
$4,200.00
USD
Quantity
Unit Price
800
$0.545
1,600
$0.54
2,400
$0.535
3,200+
$0.525
Product Variant Information section