Manufacturer Part #
AS6221-AWLT-S
AS6221 Series 3.6 V ±0.09°C High Accuracy Digital Temperature Sensor - WLCSP-6
Product Specification Section
ams OSRAM AS6221-AWLT-S - Product Specification
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
ams OSRAM AS6221-AWLT-S - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Current: | 6µA |
Supply Voltage: | 1.71V to 3.6V |
Operating Temp Range: | -40°C to +125°C |
Operating Temp Range (°F): | -40°F to +257°F |
Interface Type: | I2C |
Resolution: | 16b |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | WLCSP-6 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.88
5
$0.80
30
$0.715
100
$0.655
250+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
WLCSP-6
Mounting Method:
Surface Mount