Manufacturer Part #
AS6221-AWLT-S
AS6221 Series 3.6 V ±0.09°C High Accuracy Digital Temperature Sensor - WLCSP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:WLCSP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
ams OSRAM AS6221-AWLT-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Packaging Process Change
06/27/2025 Details and Download
Part Status:
Active
Active
ams OSRAM AS6221-AWLT-S - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Current: | 6µA |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temp Range: | -40°C to +125°C |
| Operating Temp Range (°F): | -40°F to +257°F |
| Interface Type: | I2C |
| Resolution: | 16b |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | WLCSP-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The AS6221 IC is a high accuracy digital temperature sensor system that communicates via a 2-wire digital bus with other devices. It consists of a Si bandgap temperature sensor, an ADC and a digital signal processor. This sensor is especially designed to be used in applications where a high measurement accuracy is needed
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500
$0.37
1,500
$0.36
5,000
$0.355
7,500+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
WLCSP-6
Mounting Method:
Surface Mount