Manufacturer Part #
EEA-GA1E220H
GA-A SERIES RADIAL 25V 22uF 5x7MM LS=2.5MM 105'C 1000HRS STRAIGHT LEAD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEA-GA1E220H - Product Specification
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
Panasonic Industry EEA-GA1E220H - Technical Attributes
Attributes Table
| Series: | GA-A |
| Type: | Radial |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 50mA |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.16% |
| Dimension: | L 7mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0874
4,000
$0.0859
6,000
$0.085
10,000
$0.0839
20,000+
$0.0816
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole