Manufacturer Part #
BRD1267C-TL
BridgeSwitch Series 600 V 11.5 A Half-bridge Motor Driver - InSOP-24C
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations BRD1267C-TL - Technical Attributes
Attributes Table
| Motor Type: | Brushless DC |
| Load Voltage: | 600V |
| No of Outputs: | Single |
| Output Current-Max: | 11.5A |
| Clock Frequency-Max: | 20kHz |
| Fall Time: | 115ns |
| Rise Time: | 95ns |
| Interface: | 1-Wire |
| Operating Temp Range: | -40°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount