Manufacturer Part #
MTXDOT-AS1-A00-100
MTXDOT Series 923 MHz Surface Mount Asia Pacific LoRa UFL/TRC Module
Product Specification Section
MultiTech MTXDOT-AS1-A00-100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MultiTech MTXDOT-AS1-A00-100 - Technical Attributes
Attributes Table
Type: | Module |
Data Rate-Max: | 21.9kbps |
Output Power: | 19dBm |
Interface Type: | I2C/SPI/UART |
Frequency: | 920MHz to 923MHz |
Supply Voltage: | 2.4V to 3.57V |
Sensitivity: | -130dBm |
Wireless Protocol: | LoRaWAN |
Operating System Supported: | Embedded |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$17.48
200+
$17.32
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Surface Mount