Manufacturer Part #
LHD-02-TRA-V0
LHD Series 2 Position 3.96 mm Single Row Right Angle Short Back Locking Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Adam Tech LHD-02-TRA-V0 - Product Specification
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
Adam Tech LHD-02-TRA-V0 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Through Hole |
| Operating Temp Range: | -25°C to +85°C |
| Current Rating: | 5A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| Type: | Locking Header |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
322
USA:
322
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0956
250
$0.0933
1,000
$0.09
2,500
$0.0879
10,000+
$0.0828
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
PCB Mount