Manufacturer Part #
MIMXRT1021CAF4B
i.MX RT1020, ARM Cortex M7 40nm 100-Pin LQFP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MIMXRT1021CAF4B - Product Specification
NXP MIMXRT1021CAF4B - Technical Attributes
Attributes Table
| Family Name: | MIMXRT1021 |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | ROM |
| RAM Size: | 256kB |
| Speed: | 400MHz |
| No of I/O Lines: | 57 |
| InterfaceType / Connectivity: | CANbus/Ethernet/I2C/SPI/UART/USB |
| Peripherals: | Brownout Reset/Brown-out Detect/POR |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 10-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
810+
$4.16
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount