text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK105B7223KV-FR

Multilayer Ceramic Capacitors .022uF 50V X7R 10% Pad SMD 0402 125C T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
TAIYO YUDEN UMK105B7223KV-FR - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100MΩ
Case Size: 0402 (1005 Metric)
Dimension: T  0.65mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.00
USD
Quantity
Unit Price
10,000
$0.0083
30,000
$0.0081
40,000
$0.008
100,000
$0.0078
150,000+
$0.0076
Product Variant Information section