text.skipToContent text.skipToNavigation

Manufacturer Part #

794018-1

Commercial 24-30 AWG Discrete Wire to Wire Strain Relief Pin Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 794018-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 794018-1 is a 4 Ampere Commercial Pin & Socket Crimp Contact Pin Wire Barrel Brass Base 30-24 AWG in a package of Bag.

Features:

  • Contact type Product
  • Pin Contact
  • Contact - Rated Current = 4 A
  • Contact Transmits (Typical Application) Power, Contact Transmits (Typical Application) Signal (Data),
  • Contact Transmits (Typical Application) Signal (Data)/ Power
  • Wire/Cable Size = 24 - 30 AWG
  • Wire/Cable Type = Discrete Wire
  • Termination Method to Wire/Cable = Crimp
  • Application Use = Wire-to-Wire

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$885.00
USD
Quantity
Unit Price
200
$0.10
500
$0.098
1,500
$0.0952
3,000
$0.0935
10,000+
$0.0885
Product Variant Information section