text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV20WS-HE3-18

Diode Small Signal Switching Si 200V 0.25A Automotive 2-Pin SOD-323 T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BAV20WS-HE3-18 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 250mA
Reverse Current-Max: 100mA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 150V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 200mW
Diode Capacitance-Max: 1.5pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$309.00
USD
Quantity
Unit Price
10,000
$0.0309
20,000
$0.0304
30,000
$0.0301
40,000
$0.0299
50,000+
$0.0293
Product Variant Information section