text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C32M8SA-7TCN

256Mb SDRAM (32Mbx8) 3.3V 143Mhz 54pin TSOP II Commercial (0 to 70C)

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C32M8SA-7TCN - Technical Attributes
Attributes Table
Memory Type: DRAM
Memory Density: 256Mb
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Word Length: 32Mb
Access Time-Max: 5.4ns
Speed Grade: 143MHz
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
108
Multiple Of:
108
Total
$419.04
USD
Quantity
Unit Price
108+
$3.88
Product Variant Information section