PTR060V0160-BK in Bulk by Eaton | Resettable Fuses (PPTC) - Polyswitch & Polyfuse | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PTR060V0160-BK

Polymeric PTC Resettable Fuse 60V 1.6 A Ih Through Hole Radial, Disc

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton PTR060V0160-BK - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 1.6A
Trip Current: 3.2A
Resistance: 90mΩ
Current Rating: 0.1A to 3.75A
Time to Trip: 11.4s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  16.3mm x W  3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.50
USD
Quantity
Unit Price
500
$0.275
1,500
$0.27
2,500
$0.265
7,500
$0.26
12,500+
$0.255
Product Variant Information section