text.skipToContent text.skipToNavigation

Manufacturer Part #

RXW222M1VBKF-1825PS

Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 20% 35V Low ESR, Small S

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
SURGE RXW222M1VBKF-1825PS - Technical Attributes
Attributes Table
Series: RXW
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2.74A
Impedance: 20mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
275
USA:
275
550
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.13
USD
Quantity
Unit Price
200
$0.695
400
$0.685
800
$0.675
1,000
$0.67
3,000+
$0.65
Product Variant Information section