Manufacturer Part #
MCP1502T-50E/CHY
Voltage References 140 uA SOT-23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2215 | ||||||||||
Product Specification Section
Microchip MCP1502T-50E/CHY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
05/06/2024 Details and Download
Microchip has released a new Datasheet for the MCP1502 Data Sheet - High-Precision Buffered Voltage Reference of devices.Notification Status: FinalDescription of Change:Updated Absolute Maximum Ratings (†) section.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 01 May 2024
Part Status:
Active
Active
Microchip MCP1502T-50E/CHY - Technical Attributes
Attributes Table
| Type: | Fixed |
| Reference Voltage: | 5.5V |
| Tolerance (%): | ±0.1% |
| Rated Current: | 20mA |
| Rated Voltage: | 5V |
| Temp Coefficient (ppm/C): | 7ppm/°C |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$1.12
15
$1.06
75
$1.02
300
$0.98
1,500+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount