Manufacturer Part #
EKZN350ELL471MJ20S
KZN Series 35 V 470 uF ±20% Radial LS=5 mm 105°C Aluminum Electrolytic Capacitor
Product Specification Section
United Chemi-Con EKZN350ELL471MJ20S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
10/05/2023 Details and Download
Product Discontinuation Notice of Aluminum Electrolytic Capacitors.We would like to express our sincere gratitude for your continued support and inform you of the discontinued production of Aluminum Electrolytic Capacitors which we announced in 2021.The last order date: March 2024The last shipping date: September 2024 (The date will change depending on production conditions.
Part Status:
Active
Active
United Chemi-Con EKZN350ELL471MJ20S - Technical Attributes
Attributes Table
Series: | KZN |
Type: | Radial |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 10000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 2.5A |
Impedance: | 28mΩ |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 20mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.245
125
$0.24
250
$0.235
750
$0.23
1,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole