Manufacturer Part #
RC0805JR-0762KL
RC Series 0805 0.125 W 62 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
  YAGEO RC0805JR-0762KL - Product Specification
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
	YAGEO RC0805JR-0762KL - Technical Attributes
Attributes Table
	| Resistance: | 62kΩ | 
| Rated Power: | 0.125W | 
| Tolerance (%): | ±5% | 
| Temp Coefficient: | ±100ppm/°C | 
| Technology: | Thick Film | 
| Working Voltage-Nom: | 150V | 
| Operating Temp Range: | -55°C to +155°C | 
| Case Size: | 0805 (2012 Metric) | 
| Height - Max: | 0.6mm | 
| Dielectric Withstanding Voltage: | 300V | 
| No. of Terminations: | 2 | 
| Overload Voltage - Max: | 300V | 
Pricing Section
 Global Stock:
 15,000
  USA: 
 15,000
 Factory Lead Time:
 20 Weeks
  Quantity
  Unit Price
  5,000
  $0.0019
  20,000
  $0.0019
  100,000
  $0.0018
  200,000
  $0.0017
  625,000+
  $0.0017
 Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel