Manufacturer Part #
2N7002KW-TP
MOSFET N-Ch Enh FET 60Vds 20Vgs 340mA 200mW
Product Specification Section
Micro Commercial Components 2N7002KW-TP - Product Specification
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
Micro Commercial Components 2N7002KW-TP - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 2500mΩ |
Rated Power Dissipation: | 0.33W |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 0.34A |
Turn-on Delay Time: | 3ns |
Turn-off Delay Time: | 10ns |
Rise Time: | 3.8ns |
Fall Time: | 30ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 2.5V |
Input Capacitance: | 15pF |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.0285
9,000
$0.0278
15,000
$0.0275
30,000
$0.027
60,000+
$0.0264
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount