Manufacturer Part #
MTCM2-L4G1D-B03-KIT
MTCM2-L4G1D-B03-KIT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | 2333 | ||||||||||
MultiTech MTCM2-L4G1D-B03-KIT - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
****UPDATE TO PCN 116611 EXTENDED PART LIST****Product End-of-Life Notification:Change Description:MultiTech announces the Product End-of-Life (PEOL) for the MultiTech Connection Manager Software effective immediately. This product will no longer be supported. Key Dates End-of-Life Date: October 9, 2025
3G Sunset ? Impacts on 4G-LTE DevicesEuropean Union and United Kingdom DeploymentsOverviewThe purpose of this PCN is to help customers avoid service interruptions for certain MultiTech 4G-LTE devices impacted by the 3G network sunset in the European Union and United Kingdom. In the European Union and United Kingdom, 4G-LTE devices may no longer attach to the cellular network after their 3G network is sunset. Configurationchanges are required by the cellular module used in these devices to avoid a service disruption. Cellular modules can be controlled via the serial interface using standard AT Commands. The following AT Commands should be used to communicate directly with the cellular module or added to the host application to make the configuration changes necessary to avoid service disruptions.Customers are most likely to experience service disruptions in one of the following use cases:? SIM card is a single IMSI with only one wireless network operator? SIM card requires a username and password to authenticate? Local 3G network is already sunset or will soon be sunset ? Device is setup to operate in LTE only mode
Part Status:
MultiTech MTCM2-L4G1D-B03-KIT - Technical Attributes
| Module: | Boxed Modem/Router/Gateway |
| Protocol: | 4G LTE CAT 4 |
| Interface Type: | USB |
| Data Rate: | 150Mbps |
| Supply Voltage: | 5V |
| Coverage: | Global |
| Approved Carriers: | AT&T/T-Mobile/Verizon |
| Operating Temp Range: | -40°C to +85°C |
Available Packaging
Package Qty:
1 per Kit