F32Q-1A7H1-11040 in Reel by Amphenol Communications Solutions | FFC & FPC (Flat Flex) Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

F32Q-1A7H1-11040

F32Q Series 40 Position 0.5mm Top Contact SMT Right Angle FPC/FFC Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Amphenol Communications Solutions F32Q-1A7H1-11040 - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 40
Pitch: 0.50 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.30mm,0.33mm
Contact Plating: Gold
Material: LCP
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,800
USA:
10,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10800
Multiple Of:
10800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,212.00
USD
Quantity
Unit Price
10,800+
$0.39
Product Variant Information section