BSS138-G in Reel by onsemi | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138-G

MOSFET FET 50V 3.5 OHM

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
onsemi BSS138-G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 0.36W
Qg Gate Charge: 1.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.22A
Turn-on Delay Time: 2.5ns
Turn-off Delay Time: 20ns
Rise Time: 9ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: PowerTrench
Input Capacitance: 27pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$202.50
USD
Quantity
Unit Price
3,000
$0.0675
6,000
$0.0663
9,000
$0.0657
12,000
$0.0652
15,000+
$0.0637
Product Variant Information section