Manufacturer Part #
DA14695MOD-00F3200C
DA14695MOD Series 2.4 GHz 2 Mbps Bluetooth Low Energy 5.2 Module
Product Specification Section
Renesas DA14695MOD-00F3200C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas DA14695MOD-00F3200C - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Max Power Consumption: | 7.8mA |
Certified: | Yes |
Sensitivity: | -96dBm |
Frequency Range: | 2.4GHz |
Supply Voltage: | 2.4V to 4.75V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -50°C to +150°C |
No of Terminals: | 32 |
Dimension: | 3 |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
300+
$13.04
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Package Style:
Module
Mounting Method:
Surface Mount