text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP161BMX330TBG

LDO Regulator, Ultra-Low Noise and High PSRR, 450 mA, 3.3V, Non-Active Discharge

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
onsemi NCP161BMX330TBG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 260mV
Output Current-Max: 450mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 18µA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation (%): 0.001%
Current - Limit: 700mA
Line Regulation (%): 0.02%
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$319.00
USD
Quantity
Unit Price
5,000
$0.0638
10,000
$0.0628
15,000
$0.0622
25,000
$0.0615
50,000+
$0.0599
Product Variant Information section