Manufacturer Part #
IPW60R055CFD7XKSA1
60Volt, 38amp,55mohm,to-247 with diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2236 | ||||||||||
Infineon IPW60R055CFD7XKSA1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change informationSubject :Product Expansion at Huayi Microelectronics Co., Ltd (HYME) for selected CoolMOSTM products in PG-TO247-3 package.Reason:Expansion of assembly and test production to assure continuity and enable flexible manufacturing for additional CoolMOSTM products. Other Infineon Technologies CoolMOSTM products in TO247-3 package at HYME were qualified earlier and communicated to customers through PCN 2022-082-A.
Introduction of an additional assembly and test location site, Tongfu Tongke (Nantong) Microelectronics Co., Ltd. (TFTK) for TO247-3 products.Detailed change information:Subject:Introduction of an additional assembly and final test location site, Tongfu Tongke (Nantong) Microelectronics Co., Ltd. (TFTK) forTO247-3 products.Reason :Expansion of assembly and test location to assure continuity and increase of supply
Part Status:
Infineon IPW60R055CFD7XKSA1 - Technical Attributes
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 55mΩ |
| Rated Power Dissipation: | 178W |
| Qg Gate Charge: | 79nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 38A |
| Turn-on Delay Time: | 26ns |
| Turn-off Delay Time: | 98ns |
| Rise Time: | 27ns |
| Fall Time: | 5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | CoolMOS |
| Input Capacitance: | 3194pF |
| Series: | CoolMOS CFD7 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole